1 Channel ElectroMechanical DIN Rail Time Switch Measures Minutes, 220 → 240 V ac
- RS Stock No.:
- 826-3268
- Mfr. Part No.:
- 5724S
- Brand:
- MK Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-3268
- Mfr. Part No.:
- 5724S
- Brand:
- MK Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Supply Voltage | 220 → 240 V ac | |
| Type | ElectroMechanical | |
| Number of Channels | 1 | |
| Units Measured | Minutes | |
| Segment Length | 53.8 mm | |
| Contact Configuration | SPDT | |
| Height | 85mm | |
| Depth | 73.5mm | |
| Memory Spaces | 48 | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Supply Voltage 220 → 240 V ac | ||
Type ElectroMechanical | ||
Number of Channels 1 | ||
Units Measured Minutes | ||
Segment Length 53.8 mm | ||
Contact Configuration SPDT | ||
Height 85mm | ||
Depth 73.5mm | ||
Memory Spaces 48 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
