OPA4330AIPW Texas Instruments, Precision, Op Amp, 350kHz 350 kHz, 1.8 → 5.5 V, 14-Pin TSSOP
- RS Stock No.:
- 825-8525
- Mfr. Part No.:
- OPA4330AIPW
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-8525
- Mfr. Part No.:
- OPA4330AIPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 1.8 → 5.5 V | |
Typical Gain Bandwidth Product | 350kHz | |
Typical Slew Rate | 0.16V/µs | |
Maximum Operating Frequency | 350 kHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 115 dB | |
Width | 4.5mm | |
Typical Input Voltage Noise Density | 55nV/√Hz | |
Length | 5.1mm | |
Height | 1.05mm | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 350kHz | ||
Typical Slew Rate 0.16V/µs | ||
Maximum Operating Frequency 350 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 115 dB | ||
Width 4.5mm | ||
Typical Input Voltage Noise Density 55nV/√Hz | ||
Length 5.1mm | ||
Height 1.05mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||