- RS Stock No.:
- 825-8474
- Mfr. Part No.:
- OPA345UA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-8474
- Mfr. Part No.:
- OPA345UA
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
CMOS Operational Amplifiers, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 3MHz |
Typical Slew Rate | 2V/µs |
Maximum Operating Frequency | 10 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 104 dB |
Rail to Rail | Rail to Rail Input/Output |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Typical Input Voltage Noise Density | 30nV/√Hz |
Height | 1.5mm |