Texas Instruments LP2985AIM5-3.8/NOPB, Low Noise LDO Voltage Regulator, 350mA, 3.8 V, 1% 5-Pin, SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
825-8244
Mfr. Part No.:
LP2985AIM5-3.8/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

350mA

Output Voltage

3.8 V

Number of Outputs

1

Line Regulation

0.032 %/V

Accuracy

1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOT-23

Quiescent Current

<1µA

Pin Count

5

Output Type

Fixed

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.2 V

Maximum Input Voltage

16 V

Length

3.05mm

Width

1.75mm

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.