Texas Instruments TPS70930DRVT, LDO Voltage Regulator, 500mA, 3 V, 1% 6-Pin, SON

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
825-7030
Mfr. Part No.:
TPS70930DRVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

10 mV

Load Regulation

50 mV

Accuracy

1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SON

Quiescent Current

1µA

Pin Count

6

Output Type

Fixed

Dimensions

2.1 x 2.1 x 0.75mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V

Height

0.75mm

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Width

2.1mm

Length

2.1mm

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.