Texas Instruments, TPS62236DRYTStep-Down Switching Regulator, 1-Channel 500mA 6-Pin, SON
- RS Stock No.:
- 825-6973
- Mfr. Part No.:
- TPS62236DRYT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-6973
- Mfr. Part No.:
- TPS62236DRYT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Maximum Output Voltage | 1.85 V | |
| Regulator Function | Buck | |
| Minimum Input Voltage | 2.05 V | |
| Maximum Input Voltage | 6 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 6 | |
| Maximum Switching Frequency | 2 MHz | |
| Package Type | SON | |
| Line Regulation | 0.015 %/V | |
| Load Regulation | 0.001 %/mA | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.55mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 1.5mm | |
| Width | 1.05mm | |
| Dimensions | 1.5 x 1.05 x 0.55mm | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Maximum Output Voltage 1.85 V | ||
Regulator Function Buck | ||
Minimum Input Voltage 2.05 V | ||
Maximum Input Voltage 6 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 6 | ||
Maximum Switching Frequency 2 MHz | ||
Package Type SON | ||
Line Regulation 0.015 %/V | ||
Load Regulation 0.001 %/mA | ||
Minimum Operating Temperature -40 °C | ||
Height 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Length 1.5mm | ||
Width 1.05mm | ||
Dimensions 1.5 x 1.05 x 0.55mm | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
