Texas Instruments TPS62202DBVR, 1-Channel, Step Down DC-DC Converter 5-Pin, SOT-23
- RS Stock No.:
- 825-6964
- Mfr. Part No.:
- TPS62202DBVR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 825-6964
- Mfr. Part No.:
- TPS62202DBVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 0.7 V | |
| Maximum Output Voltage | 6 V | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 6 V | |
| Maximum Output Current | 300mA | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 1500 kHz | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.05mm | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Line Regulation | 0.26 %/V | |
| Load Regulation | 0.0014 %/mA | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 0.7 V | ||
Maximum Output Voltage 6 V | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 6 V | ||
Maximum Output Current 300mA | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 1500 kHz | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 3.05mm | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Line Regulation 0.26 %/V | ||
Load Regulation 0.0014 %/mA | ||
Height 1.3mm | ||
Width 1.75mm | ||
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
