Texas Instruments TPS5120DBTR, Dual DC-DC Controller 500 kHz 30-Pin, TSSOP
- RS Stock No.:
- 825-6813
- Mfr. Part No.:
- TPS5120DBTR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 825-6813
- Mfr. Part No.:
- TPS5120DBTR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 2 | |
| Maximum Switching Frequency | 500 kHz | |
| Width | 4.5mm | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 30 | |
| Dimensions | 7.9 x 4.5 x 1.05mm | |
| Length | 7.9mm | |
| Height | 1.05mm | |
| Maximum Input Voltage | 28 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 20mA | |
| Maximum Output Voltage | 5.2 V | |
| Minimum Input Voltage | 4.5 V | |
| Minimum Output Voltage | 4.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 2 | ||
Maximum Switching Frequency 500 kHz | ||
Width 4.5mm | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 30 | ||
Dimensions 7.9 x 4.5 x 1.05mm | ||
Length 7.9mm | ||
Height 1.05mm | ||
Maximum Input Voltage 28 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 20mA | ||
Maximum Output Voltage 5.2 V | ||
Minimum Input Voltage 4.5 V | ||
Minimum Output Voltage 4.8 V | ||
Minimum Operating Temperature -40 °C | ||
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
DC/DC Controllers (External Switch), Texas Instruments
