Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Battery Management
Texas Instruments TPS2513DBVT, Battery Charge Controller, 35mA 6-Pin, SOT-23
RS Stock No.:
825-6747
Mfr. Part No.:
TPS2513DBVT
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
825-6747
Mfr. Part No.:
TPS2513DBVT
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
USB Charging Port Controllers, Texas Instruments
Protection and USB data line handshaking enables charging for hand held devices.
Battery Management, Texas Instruments
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Typical Operating Supply Voltage
4.5 → 5.5 V
Dimensions
3.05 x 1.75 x 1.3mm
Length
3.05mm
Width
1.75mm
Height
1.3mm
Maximum Operating Temperature
+125 °C
Maximum Output Current
35mA
Maximum Output Voltage
2.84 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
2.57 V
RS Stock No.:
825-6747
Mfr. Part No.:
TPS2513DBVT
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
USB Charging Port Controllers, Texas Instruments
Protection and USB data line handshaking enables charging for hand held devices.
Battery Management, Texas Instruments
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Typical Operating Supply Voltage
4.5 → 5.5 V
Dimensions
3.05 x 1.75 x 1.3mm
Length
3.05mm
Width
1.75mm
Height
1.3mm
Maximum Operating Temperature
+125 °C
Maximum Output Current
35mA
Maximum Output Voltage
2.84 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
2.57 V