Texas Instruments TS3A44159RSVR Multiplexer Quad SPDT 1.65 to 4.3 V, 16-Pin UQFN
- RS Stock No.:
- 825-5380
- Mfr. Part No.:
- TS3A44159RSVR
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 825-5380
- Mfr. Part No.:
- TS3A44159RSVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | UQFN | |
| Dimensions | 2.65 x 1.85 x 0.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type UQFN | ||
Dimensions 2.65 x 1.85 x 0.5mm | ||
Maximum Operating Temperature +85 °C | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
