THS3125ID Texas Instruments, Low Noise, Op Amp 1 MHz, 10 → 30 V, 14-Pin SOIC
- RS Stock No.:
- 825-3527
- Mfr. Part No.:
- THS3125ID
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-3527
- Mfr. Part No.:
- THS3125ID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Low Noise | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 2 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 10 → 30 V | |
Typical Dual Supply Voltage | ±5 → ±15V | |
Typical Slew Rate | 1000V/µs | |
Maximum Operating Frequency | 1 MHz | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Length | 8.75mm | |
Height | 1.5mm | |
Width | 4mm | |
Typical Input Voltage Noise Density | 2.2nV/√Hz | |
Dimensions | 8.75 x 4 x 1.5mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 10 → 30 V | ||
Typical Dual Supply Voltage ±5 → ±15V | ||
Typical Slew Rate 1000V/µs | ||
Maximum Operating Frequency 1 MHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Length 8.75mm | ||
Height 1.5mm | ||
Width 4mm | ||
Typical Input Voltage Noise Density 2.2nV/√Hz | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.