Texas Instruments DRV8308RHAT, BLDC Motor Controller, 32 V 40-Pin, VQFN
- RS Stock No.:
- 825-3148
- Mfr. Part No.:
- DRV8308RHAT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-3148
- Mfr. Part No.:
- DRV8308RHAT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Motor Type | BLDC | |
Output Configuration | 3 Phase | |
Maximum Collector Emitter Voltage | 32 V | |
Mounting Type | Surface Mount | |
Package Type | VQFN | |
Pin Count | 40 | |
Maximum Operating Supply Voltage | 32 V | |
Minimum Operating Supply Voltage | 8.5 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +80 °C | |
Dimensions | 6.15 x 6.15 x 0.95mm | |
Length | 6.15mm | |
Height | 0.95mm | |
Width | 6.15mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Motor Type BLDC | ||
Output Configuration 3 Phase | ||
Maximum Collector Emitter Voltage 32 V | ||
Mounting Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 40 | ||
Maximum Operating Supply Voltage 32 V | ||
Minimum Operating Supply Voltage 8.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +80 °C | ||
Dimensions 6.15 x 6.15 x 0.95mm | ||
Length 6.15mm | ||
Height 0.95mm | ||
Width 6.15mm | ||
Brushless DC (BLDC) Gate Drivers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments