- RS Stock No.:
- 825-3142
- Mfr. Part No.:
- DRV8303DCA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3142
- Mfr. Part No.:
- DRV8303DCA
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Brushless DC (BLDC) Gate Drivers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 1.7A |
Maximum Collector Emitter Voltage | 60 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Maximum Operating Supply Voltage | 60 V |
Pin Count | 48 |
Minimum Operating Supply Voltage | 6 V |
Typical Switching Frequency | 200kHz |
Length | 12.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.05mm |
Width | 6.20mm |
Dimensions | 12.6 x 6.2 x 1.05mm |