Amphenol Contact, Heavy Mate F Series 1 Way, For Use With Heavy Mate F Series 2 Contact Module, Heavy Mate F Series
- RS Stock No.:
- 825-2748
- Mfr. Part No.:
- N02 080 0006 1
- Brand:
- Amphenol
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-2748
- Mfr. Part No.:
- N02 080 0006 1
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Accessory Type | Contact | |
| Gender | Female | |
| Current Rating | 100A | |
| Voltage Rating | 1 kV | |
| Number of Contacts | 1 | |
| Range | Heavy Mate | |
| Series | Heavy Mate F | |
| For Use With | Heavy Mate F Series 2 Contact Module, Heavy Mate F Series Heavy Duty Connector | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Accessory Type Contact | ||
Gender Female | ||
Current Rating 100A | ||
Voltage Rating 1 kV | ||
Number of Contacts 1 | ||
Range Heavy Mate | ||
Series Heavy Mate F | ||
For Use With Heavy Mate F Series 2 Contact Module, Heavy Mate F Series Heavy Duty Connector | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- CZ
