LMV602MM/NOPB Texas Instruments, Op Amp, 1MHz 1 kHz, 2.7 → 5.5 V, 8-Pin VSSOP
- RS Stock No.:
- 824-7106
- Mfr. Part No.:
- LMV602MM/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 824-7106
- Mfr. Part No.:
- LMV602MM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Mounting Type | Surface Mount | |
Package Type | VSSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 2.7 → 5.5 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Slew Rate | 1V/µs | |
Maximum Operating Frequency | 1 kHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 116 dB | |
Rail to Rail | No | |
Typical Input Voltage Noise Density | 40nV/√Hz | |
Width | 3.1mm | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Length | 3.1mm | |
Height | 0.95mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 1V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 116 dB | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 40nV/√Hz | ||
Width 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Height 0.95mm | ||