LMP8640MKE-H/NOPB Texas Instruments, Current Sensing Amplifier Single Single Ended 6-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
824-7074
Mfr. Part No.:
LMP8640MKE-H/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Supply Type

Single

Typical Single Supply Voltage

2.7 → 12 V

Minimum CMRR

103dB

Number of Channels per Chip

1

Output Type

Single Ended

Maximum Supply Current

2750 μA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.05 x 1.75 x 1mm

Height

1mm

Length

3.05mm

Maximum Operating Supply Voltage

12 V

Minimum Operating Supply Voltage

2.7 V

Width

1.75mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Current Sense Amplifiers Analogue Output, Texas Instruments


Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.


Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.