Texas Instruments Temperature Sensor Switch, Open Drain Output, Surface Mount, ±2.3°C, 6 Pins
- RS Stock No.:
- 824-6780
- Mfr. Part No.:
- LM26LVCISD-090/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 824-6780
- Mfr. Part No.:
- LM26LVCISD-090/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Sensor Function | Temperature Switch | |
Output Type | Open Drain | |
Accuracy | ±2.3°C | |
Mounting Type | Surface Mount | |
Pin Count | 6 | |
Operating Temperature Range | 0 to +150 °C | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Supply Voltage | 1.6 V | |
Maximum Operating Supply Voltage | 5.5 V | |
Package Type | WSON | |
Length | 2.5mm | |
Height | 0.8mm | |
Width | 2.2mm | |
Sensor Gain | -5.1 → -12.8mV/°C | |
Dimensions | 2.5 x 2.2 x 0.8mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature Switch | ||
Output Type Open Drain | ||
Accuracy ±2.3°C | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Operating Temperature Range 0 to +150 °C | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type WSON | ||
Length 2.5mm | ||
Height 0.8mm | ||
Width 2.2mm | ||
Sensor Gain -5.1 → -12.8mV/°C | ||
Dimensions 2.5 x 2.2 x 0.8mm | ||
Temperature Switches with integrated Temperature Sensor
Texas Instrument's range of temperature switches with integrated temperature sensors use external resistors to programme the trip temperature and are suitable for a range of applications such as mobile phones, digital cameras, wireless transceivers, PDAs, battery management and thermal monitoring.