Hirose, GT17VS Female Connector Housing, 10 Way
- RS Stock No.:
- 824-4986
- Mfr. Part No.:
- GT17VS-10DS-HU
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-4986
- Mfr. Part No.:
- GT17VS-10DS-HU
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 10 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | GT17VS | |
| For Use With | 10 Conductor Straight Connector | |
| Body Orientation | Straight | |
| Length | 38.5mm | |
| Width | 20.6mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 10 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series GT17VS | ||
For Use With 10 Conductor Straight Connector | ||
Body Orientation Straight | ||
Length 38.5mm | ||
Width 20.6mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
