Hirose GT17 Series Female Crimp Terminal, Solder Termination
- RS Stock No.:
- 824-4983
- Mfr. Part No.:
- GT17VS-10DS-8CF
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-4983
- Mfr. Part No.:
- GT17VS-10DS-8CF
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| For Use With | GT17 Connector Housing | |
| Series | GT17 | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
For Use With GT17 Connector Housing | ||
Series GT17 | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
