Hirose, GT17 Female Connector Housing, 2mm Pitch, 8 Way Right Angle

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-4946
Mfr. Part No.:
GT17-8DS-HU
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

8

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

GT17

For Use With

8 Conductor Right Angle Connector

Body Orientation

Right Angle

Length

27mm

Width

15.6mm

Housing Material

PBT

COO (Country of Origin):
JP