Hirose, GT17HNS PCB Connector Housing, 4 Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
823-9805
Mfr. Part No.:
GT17HNS-4DS-HU
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

4

Mounting Type

Cable Mount

Series

GT17HNS

For Use With

4 Conductor Straight Connector

Body Orientation

Straight

Length

31.45mm

Width

9.6mm

Housing Material

PBT

COO (Country of Origin):
JP