Osram LEDinestra 250 lm 6 W LED Tube Light, T28.5, 1ft (300mm)
- RS Stock No.:
- 823-9486
- Mfr. Part No.:
- LEDinestra 6 W/827 ADV FR S14d
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-9486
- Mfr. Part No.:
- LEDinestra 6 W/827 ADV FR S14d
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Length Imperial | 1ft | |
| Length Metric | 300mm | |
| Wattage | 6 W | |
| Lamp Size | T28.5 | |
| Lamp Base | S14d | |
| Luminosity | 250 lm | |
| Colour Rendering | 80 | |
| Colour Temperature | 2700K | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Life Hours | 20000h | |
| Series | LEDinestra | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Length Imperial 1ft | ||
Length Metric 300mm | ||
Wattage 6 W | ||
Lamp Size T28.5 | ||
Lamp Base S14d | ||
Luminosity 250 lm | ||
Colour Rendering 80 | ||
Colour Temperature 2700K | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
Life Hours 20000h | ||
Series LEDinestra | ||
- COO (Country of Origin):
- DE
