Linear Technology LTC1844ES5-2.5#TRMPBF, LDO Regulator, 350mA, 2.5 V 5-Pin, TSOT-23
- RS Stock No.:
- 823-0218
- Mfr. Part No.:
- LTC1844ES5-2.5#TRMPBF
- Brand:
- Linear Technology
Discontinued
- RS Stock No.:
- 823-0218
- Mfr. Part No.:
- LTC1844ES5-2.5#TRMPBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Current | 350mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 20 mV | |
| Load Regulation | 20 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 80µA | |
| Package Type | TSOT-23 | |
| Pin Count | 5 | |
| Reference Voltage | 1.25V | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.75 x 0.9mm | |
| Height | 0.9mm | |
| Maximum Input Voltage | 6.5 V | |
| Minimum Input Voltage | 1.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.75mm | |
| Length | 2.9mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Current 350mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 20 mV | ||
Load Regulation 20 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 80µA | ||
Package Type TSOT-23 | ||
Pin Count 5 | ||
Reference Voltage 1.25V | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.75 x 0.9mm | ||
Height 0.9mm | ||
Maximum Input Voltage 6.5 V | ||
Minimum Input Voltage 1.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 1.75mm | ||
Length 2.9mm | ||
LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Linear Technology
LDO (Low Dropout) Linear Voltage Regulators, Linear Technology
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.
Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A
