Analog Devices LTC2850CDD#PBF Line Transceiver, 8-Pin DFN
- RS Stock No.:
- 823-0108
- Mfr. Part No.:
- LTC2850CDD#PBF
- Brand:
- Analog Devices
Discontinued
- RS Stock No.:
- 823-0108
- Mfr. Part No.:
- LTC2850CDD#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Input Type | Differential | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.7mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Input Type Differential | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.7mm | ||
RS-485 Line Drivers and Receivers, Linear Technology
Linear Technologys RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.
The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.
The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.
Balanced line offers excellent noise rejection
RS-485 Line Drivers and Receivers
