ON Semiconductor NCV8560SN130T1G, LDO Regulator, 150mA, 1.3 V, ±1.5% 5-Pin, TSOP

Discontinued
Packaging Options:
RS Stock No.:
822-9549
Mfr. Part No.:
NCV8560SN130T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Output Voltage

1.3 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

15 mV

Accuracy

±1.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Height

1mm

Maximum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

1.75 V

Minimum Operating Temperature

-40 °C

Length

3mm

Width

1.5mm

Low Dropout (LDO) Linear Voltage Regulators, 150mA, up to 1.8V, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.