ON Semiconductor NCV59301DS30R4G, LDO Regulator, 3A, 3 V, ±2.5% 5-Pin, D2PAK
- RS Stock No.:
- 822-9448
- Mfr. Part No.:
- NCV59301DS30R4G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 822-9448
- Mfr. Part No.:
- NCV59301DS30R4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 3A | |
Number of Outputs | 1 | |
Output Voltage | 3 V | |
Line Regulation | 0.5 % | |
Accuracy | ±2.5% | |
Load Regulation | 1 % | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | D2PAK | |
Pin Count | 5 | |
Output Type | Fixed | |
Dimensions | 10.236 x 9.347 x 4.572mm | |
Maximum Input Voltage | 13.5 V | |
Minimum Input Voltage | 2.24 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Height | 4.572mm | |
Width | 9.347mm | |
Length | 10.24mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 3A | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 0.5 % | ||
Accuracy ±2.5% | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Maximum Input Voltage 13.5 V | ||
Minimum Input Voltage 2.24 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 4.572mm | ||
Width 9.347mm | ||
Length 10.24mm | ||
Low Dropout (LDO) Linear Voltage Regulators, Over 2.1A, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.