Linear Technology LT1521IS8-5#PBF, LDO Regulator, 300mA, 5 V 8-Pin, SOIC

Discontinued
Packaging Options:
RS Stock No.:
822-6796
Mfr. Part No.:
LT1521IS8-5#PBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Maximum Output Current

300mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

20 mV

Load Regulation

-45 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

12µA

Package Type

SOIC

Reference Voltage

3.75 → 20V

Pin Count

8

Output Type

Fixed

Dimensions

5.004 x 3.988 x 1.498mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

6 V

Maximum Input Voltage

20 V

Height

1.498mm

Width

3.988mm

Length

5mm

LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Linear Technology



LDO (Low Dropout) Linear Voltage Regulators, Linear Technology


Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.


Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A