Analog Devices LTC1773EMS#PBF DC-DC, Step Down 600 kHz 10-Pin, MSOP

Discontinued
Packaging Options:
RS Stock No.:
822-6544
Mfr. Part No.:
LTC1773EMS#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Controller Type

Step Down

Number of Outputs

1

Maximum Switching Frequency

600 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 0.86mm

Maximum Input Voltage

8.5 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

2.5µA

Maximum Output Voltage

8.5 V

Minimum Output Current

750nA

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.65 V

Minimum Output Voltage

0.8 V

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology


Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks


Switching Voltage Regulators, Linear Technology


Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.