onsemi NCP1253ASN100T1G, PWM Controller, 28 V, 108 kHz 6-Pin, TSOP
- RS Stock No.:
- 821-5180
- Mfr. Part No.:
- NCP1253ASN100T1G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 821-5180
- Mfr. Part No.:
- NCP1253ASN100T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 108 kHz | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Mounting Type | Surface Mount | |
| Fall Time | 30ns | |
| Package Type | TSOP | |
| Rise Time | 40ns | |
| Topology | Flyback | |
| Pin Count | 6 | |
| Maximum Duty Cycle | 84% | |
| Dimensions | 3 x 1.5 x 1mm | |
| Length | 3mm | |
| PWM Controller Type | Current Mode | |
| Width | 1.5mm | |
| Height | 1mm | |
| Priced to Clear | Yes | |
| Maximum Operating Supply Voltage | 28 V | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 108 kHz | ||
Number of Outputs 1 | ||
Control Method Current | ||
Mounting Type Surface Mount | ||
Fall Time 30ns | ||
Package Type TSOP | ||
Rise Time 40ns | ||
Topology Flyback | ||
Pin Count 6 | ||
Maximum Duty Cycle 84% | ||
Dimensions 3 x 1.5 x 1mm | ||
Length 3mm | ||
PWM Controller Type Current Mode | ||
Width 1.5mm | ||
Height 1mm | ||
Priced to Clear Yes | ||
Maximum Operating Supply Voltage 28 V | ||
Maximum Operating Temperature +150 °C | ||
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
