ON Semiconductor NCP692MN33T2G, LDO Regulator, 1A, 3.3 V, ±2% 6-Pin, DFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
821-3320
Mfr. Part No.:
NCP692MN33T2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

8 mV

Load Regulation

40 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Pin Count

6

Output Type

Fixed

Dimensions

3 x 3 x 0.95mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.5 V

Length

3mm

Width

3mm

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, 1A, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.