ON Semiconductor NCV86603BDT33RKG, LDO Regulator, 150mA, 3.3 V, ±2% 5-Pin, DPAK

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
821-2298
Mfr. Part No.:
NCV86603BDT33RKG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

±2%

Load Regulation

40 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

30µA

Pin Count

5

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Input Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Height

2.38mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

40 V

Width

6.22mm

Length

6.73mm

Low Dropout (LDO) Linear Voltage Regulators, 150mA, 3.0V to 3.5V, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.