MikroElektronika Pressure Sensor mikroBus Click Board for MIKROE-1422
- RS Stock No.:
- 820-9867
- Mfr. Part No.:
- MIKROE-1422
- Brand:
- MikroElektronika
Discontinued
- RS Stock No.:
- 820-9867
- Mfr. Part No.:
- MIKROE-1422
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Sensor Technology | Pressure Sensor | |
| Featured Device | MIKROE-1422 | |
| Kit Classification | mikroBus Click Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Sensor Technology Pressure Sensor | ||
Featured Device MIKROE-1422 | ||
Kit Classification mikroBus Click Board | ||
- COO (Country of Origin):
- CS
Pressure click mikroBUS™
The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. Pressure Click features an ultra compact piezoresistive sensor able to measure pressure and temperature. Applications include: barometer, altimeter.
LPS331AP piezoresistive absolute pressure sensor
Absolute pressure range: 260 to 1260mbar
High overpressure capability: 20x full scale
Embedded temperature compensation
Output resolution (Pressure): 24-bit
Output resolution (Temperature): 16-bit
Communication: serial SPI or I2C
Power indicator LED
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Absolute pressure range: 260 to 1260mbar
High overpressure capability: 20x full scale
Embedded temperature compensation
Output resolution (Pressure): 24-bit
Output resolution (Temperature): 16-bit
Communication: serial SPI or I2C
Power indicator LED
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Gas and Pressure Sensor Boards
