Texas Instruments CC2564RVMT, RF Transceiver 2.4GHz to 2.48GHz 76-Pin VQFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
820-3140
Mfr. Part No.:
CC2564RVMT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Technology

Bluetooth Smart

Modulation Technique

GFSK, GMSK

Package Type

VQFN

Pin Count

76

Mounting Type

Surface Mount

Dimensions

7.83 x 7.83 x 0.85mm

Length

7.83mm

Width

7.83mm

Height

0.85mm

Maximum Operating Band 1 Frequency

2.48GHz

Maximum Operating Supply Voltage

4.8 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

2.4GHz

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

2.2 V