KNITTER-SWITCH Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal
- RS Stock No.:
- 819-9442
- Mfr. Part No.:
- FT 1 E
- Brand:
- KNITTER-SWITCH
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 819-9442
- Mfr. Part No.:
- FT 1 E
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KNITTER-SWITCH | |
Contact Configuration | SPDT | |
Switch Operation | On-Off-On | |
Contact Current Rating | 400 mA @ 20 V dc | |
Mounting Type | PCB | |
Terminal Type | Through Hole | |
Actuator Length | 3.8mm | |
Actuator Material | PES | |
Contact Resistance | <100mΩ | |
Contact Material | Gold Plated Phosphor Bronze | |
Maximum Operating Temperature | +85°C | |
Mechanical Life | 30000Operations | |
Operating Temperature Range | -40 → +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 400 mA @ 20 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 3.8mm | ||
Actuator Material PES | ||
Contact Resistance <100mΩ | ||
Contact Material Gold Plated Phosphor Bronze | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 30000Operations | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Knitter Switch Microminiature Toggle Switches - FT Series
The FT toggle switch series are micro miniature devices take up just 4.5 mm x 7 mm of PCB space. Available in single or double pole versions, typical applications include medical devices and test and measurement equipment.
ESD resistance: > 8 kV ( between lever and terminals )
Maximum contact rating; 0,4 VA at 28 V dc
Maximum contact rating; 0,4 VA at 28 V dc