KNITTER-SWITCH Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal
- RS Stock No.:
- 819-9432
- Mfr. Part No.:
- TST 1 F-RA
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 819-9432
- Mfr. Part No.:
- TST 1 F-RA
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KNITTER-SWITCH | |
Contact Configuration | SPDT | |
Switch Operation | On-(On) | |
Contact Current Rating | 400 mA @ 20 V dc | |
Mounting Type | PCB | |
Terminal Type | Through Hole | |
IP Rating | IP67 | |
Actuator Length | 6.1mm | |
Actuator Material | Chromium Plated Brass | |
Contact Material | Gold Plated Copper Alloy | |
Contact Resistance | <20mΩ | |
Mechanical Life | 50000Operations | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +85°C | |
Operating Temperature Range | -30 → +85°C | |
Select all | ||
---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 400 mA @ 20 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Actuator Length 6.1mm | ||
Actuator Material Chromium Plated Brass | ||
Contact Material Gold Plated Copper Alloy | ||
Contact Resistance <20mΩ | ||
Mechanical Life 50000Operations | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
Knitter Switch Subminiature Toggle Switches - TST Series
Subminiature PCB mount toggle switches
Gold plated contacts allow low level switching
Low contact resistance
Fully sealed, washable
Insulation resistance: 1000 MΩ min.
Dielectric strength: 1000 V, 50 Hz for 1 minute
Gold plated contacts allow low level switching
Low contact resistance
Fully sealed, washable
Insulation resistance: 1000 MΩ min.
Dielectric strength: 1000 V, 50 Hz for 1 minute