Motorola T60 8 Channel Walkie Talkies & 2 Way Radios
- RS Stock No.:
- 819-9139
- Mfr. Part No.:
- P14MAB03A1AV
- Brand:
- Motorola
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 819-9139
- Mfr. Part No.:
- P14MAB03A1AV
- Brand:
- Motorola
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Motorola | |
| Model | T60 | |
| Number of Channels | 8 | |
| Number of Sub-Codes | 121 | |
| Operating Frequency | 446MHz | |
| LCD Display | Yes | |
| VOX | Yes | |
| Charge Indicator | Yes | |
| Battery Life | 16h | |
| Select all | ||
|---|---|---|
Brand Motorola | ||
Model T60 | ||
Number of Channels 8 | ||
Number of Sub-Codes 121 | ||
Operating Frequency 446MHz | ||
LCD Display Yes | ||
VOX Yes | ||
Charge Indicator Yes | ||
Battery Life 16h | ||
- COO (Country of Origin):
- CN
