Texas Instruments MSP-TS430PW28, Chip Programming Adapter 28 Pin ZIF Socket Target Board

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
819-7492
Mfr. Part No.:
MSP-TS430PW28
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Accessory Type

28 Pin ZIF Socket Target Board

For Use With

MSP430F11x1, MSP430F11x2, MSP430F12x, MSP430F12x2, MSP430F21xx

MSP-TS430PW28, MSP430 20 and 28-Pin Socket Target Board


Texas Instruments MSP-TS430PW28 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports some MSP430F Flash parts in a 28-pin TSSOP package.

Development board (MSP-TS430PW28) with a ZIF socket fitting some MSP430 derivatives in 28-pin TSSOP (PW) packages includes an LED indicator, JTAG adapter, and header pin-outs for prototyping
Supports all debugging interfaces using a standard 14-pin JTAG header such as the MSP-FET430UIF

Contents

Development board with 28-pin TSSOP (PW) ZIF socket (MSP-TS430PW28)
Two MSP430F2132IPW devices


MSP430 Microcontrollers, Texas Instruments


The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.