Texas Instruments MSP-TS430DA38, Chip Programming Adapter 38 Pin ZIF Socket Target Board for MSP430F22xx, MSP430G2x44,
- RS Stock No.:
- 819-7477
- Mfr. Part No.:
- MSP-TS430DA38
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 819-7477
- Mfr. Part No.:
- MSP-TS430DA38
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Accessory Type | 38 Pin ZIF Socket Target Board | |
For Use With | MSP430F22xx, MSP430G2x44, MSP430G2x55 | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Accessory Type 38 Pin ZIF Socket Target Board | ||
For Use With MSP430F22xx, MSP430G2x44, MSP430G2x55 | ||
MSP-TS430DA38, MSP430 38-Pin Target Board, ZIF Socket
Texas Instruments MSP-TS430DA38 is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports some MSP430 Flash parts in a 38-pin TSSOP package (TI package code: DA).
A separate debugging and programming interface is required to work with the MSP-TS430DA38. A flash emulation tool (FET) may be purchased independently (MSP-FET430UIF) or bundled with the MSP-TS430DA38 (MSP-FET430U38).
A separate debugging and programming interface is required to work with the MSP-TS430DA38. A flash emulation tool (FET) may be purchased independently (MSP-FET430UIF) or bundled with the MSP-TS430DA38 (MSP-FET430U38).
Contents
Development board with 38-pin DA (TSSOP) ZIF socket
READ ME FIRST document
Disclaimers
MSP430F2274IDA38R flash devices (2)
MSP430G2744IDA38R flash devices (2)
MSP430G2955IDA38R flash devices (2)
Microcrystal MS1V-T1K 32.768kHz crystal, C(Load) = 12.5pF
Four PCB 1x19-pin headers (two male and two female)
JTAG Header cable
READ ME FIRST document
Disclaimers
MSP430F2274IDA38R flash devices (2)
MSP430G2744IDA38R flash devices (2)
MSP430G2955IDA38R flash devices (2)
Microcrystal MS1V-T1K 32.768kHz crystal, C(Load) = 12.5pF
Four PCB 1x19-pin headers (two male and two female)
JTAG Header cable
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.