Analog Devices, AD1938WBSTZ 24bit- Audio Codec 48-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
819-7051
Mfr. Part No.:
AD1938WBSTZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Channels

12

Power Supply Type

Single

Mounting Type

Surface Mount

Number of ADC Inputs

4

Number of DAC Outputs

8

Package Type

LQFP

Interface Type

Serial

Pin Count

48

Typical Operating Supply Voltage

3.3 V

Number of DACs

8

Sampling Rate

192kHz

Dimensions

7.2 x 7.2 x 1.45mm

ADC/DAC Resolution

24bit

Number of ADCs

4

Maximum Operating Temperature

+105 °C

Codec Type

Stereo Audio

Minimum Operating Temperature

-40 °C

Automotive Standard

AEC-Q100