Vishay TSOP75230WTR, 30kHz IR Receiver, 950nm ±75 °, 30m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm
- RS Stock No.:
- 818-7694
- Mfr. Part No.:
- TSOP75230WTR
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 818-7694
- Mfr. Part No.:
- TSOP75230WTR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 30kHz | |
| Maximum Transmission Distance | 30m | |
| Angle of Half Transmission Distance | ±75 ° | |
| Wavelength of Peak Sensitivity | 950nm | |
| Output Current | 5mA | |
| Components | Photo Detector, Preamplifier | |
| Number of Pins | 4 | |
| Mounting Type | Surface Mount | |
| Dimensions | 6.8 x 3 x 2.35mm | |
| Height | 2.35mm | |
| Length | 6.8mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Width | 3mm | |
| Supply Voltage Range | 2.5 → 5.5 V | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 30kHz | ||
Maximum Transmission Distance 30m | ||
Angle of Half Transmission Distance ±75 ° | ||
Wavelength of Peak Sensitivity 950nm | ||
Output Current 5mA | ||
Components Photo Detector, Preamplifier | ||
Number of Pins 4 | ||
Mounting Type Surface Mount | ||
Dimensions 6.8 x 3 x 2.35mm | ||
Height 2.35mm | ||
Length 6.8mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Width 3mm | ||
Supply Voltage Range 2.5 → 5.5 V | ||
- COO (Country of Origin):
- PH
IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor
Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.
Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency
30KHz up to 56KHz carrier frequency
IR Remote Control Receivers, Vishay Semiconductor
