Texas Instruments Temperature Sensor Switch, Open Drain Output, Surface Mount, ±2°C, 6 Pins

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
817-6666
Mfr. Part No.:
TMP302DDRLT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature Switch

Output Type

Open Drain

Accuracy

±2°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.4 V

Maximum Operating Supply Voltage

3.6 V

Package Type

SOT-553

Length

1.7mm

Height

0.55mm

Width

1.3mm

Dimensions

1.7 x 1.3 x 0.55mm

Temperature Switches with integrated Temperature Sensor


Texas Instrument's range of temperature switches with integrated temperature sensors use external resistors to programme the trip temperature and are suitable for a range of applications such as mobile phones, digital cameras, wireless transceivers, PDAs, battery management and thermal monitoring.