INA199A3DCKT Texas Instruments, Current Shunt Monitor Single Bidirectional 6-Pin SC-70
- RS Stock No.:
- 817-6546
- Mfr. Part No.:
- INA199A3DCKT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-6546
- Mfr. Part No.:
- INA199A3DCKT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Power Supply Type | Single | |
Typical Single Supply Voltage | 2.7 → 26 V | |
Minimum CMRR | 100dB | |
Number of Channels per Chip | 1 | |
Output Type | Bidirectional | |
Maximum Supply Current | 100 μA | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Pin Count | 6 | |
Dimensions | 2.15 x 1.4 x 1mm | |
Height | 1mm | |
Length | 2.15mm | |
Maximum Operating Supply Voltage | 26 V | |
Maximum Operating Temperature | +125 °C | |
Width | 1.4mm | |
Minimum Operating Supply Voltage | 2.7 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 → 26 V | ||
Minimum CMRR 100dB | ||
Number of Channels per Chip 1 | ||
Output Type Bidirectional | ||
Maximum Supply Current 100 μA | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Dimensions 2.15 x 1.4 x 1mm | ||
Height 1mm | ||
Length 2.15mm | ||
Maximum Operating Supply Voltage 26 V | ||
Maximum Operating Temperature +125 °C | ||
Width 1.4mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Current Sense Amplifiers Analogue Output, Texas Instruments
Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.