Texas Instruments BQ76925RGET, Battery Fuel Gauge IC, 26.4 V 24-Pin, VQFN
- RS Stock No.:
- 817-5913
- Mfr. Part No.:
- BQ76925RGET
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-5913
- Mfr. Part No.:
- BQ76925RGET
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| Package Type | VQFN | |
| IC Type | Battery Fuel Gauge IC | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | 26.4 V | |
| Dimensions | 4.15 x 4.15 x 0.95mm | |
| Length | 4.15mm | |
| Width | 4.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 5.5 V | |
| Minimum Operating Temperature | -25 °C | |
| Minimum Output Voltage | 0 V | |
| Select all | ||
|---|---|---|
| Brand Texas Instruments | ||
| Battery Type Lithium-Ion, Lithium-Polymer | ||
| Mounting Type Surface Mount | ||
| Package Type VQFN | ||
| IC Type Battery Fuel Gauge IC | ||
| Pin Count 24 | ||
| Typical Operating Supply Voltage 26.4 V | ||
| Dimensions 4.15 x 4.15 x 0.95mm | ||
| Length 4.15mm | ||
| Width 4.15mm | ||
| Height 0.95mm | ||
| Maximum Operating Temperature +85 °C | ||
| Maximum Output Voltage 5.5 V | ||
| Minimum Operating Temperature -25 °C | ||
| Minimum Output Voltage 0 V | ||
Li-ion Battery Protection, Texas Instruments
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.
Battery Management, Texas Instruments
