Texas Instruments BQ24170RGYT, Lithium-Ion, Lithium-Polymer, Battery Charge Controller, 4A 24-Pin, VQFN
- RS Stock No.:
- 817-5830
- Mfr. Part No.:
- BQ24170RGYT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5830
- Mfr. Part No.:
- BQ24170RGYT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
Specifications
Attribute | Value |
---|---|
Battery Type | Lithium-Ion, Lithium-Polymer |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 24 |
Typical Operating Supply Voltage | 4.5 → 17 V |
Dimensions | 5.65 x 3.65 x 0.95mm |
Length | 5.65mm |
Width | 3.65mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 4A |
Maximum Output Voltage | 13.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Current | 600mA |