- RS Stock No.:
- 817-5751
- Mfr. Part No.:
- ADS8363SRHBT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5751
- Mfr. Part No.:
- ADS8363SRHBT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 16-bit |
Sampling Rate | 1Msps |
Input Signal Type | Differential, Pseudo Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 32 |
Integral Nonlinearity Error | ±3 LSB, ±4LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Operating Temperature | 125 °C |
Dimensions | 5.15 x 5.15 x 0.95mm |
Minimum Operating Temperature | -40 °C |