TS3USB221EDRCR Texas Instruments, Analogue Switch Dual SPDT 480Mbps, 2.3 → 3.6 V, 10-Pin SON
- RS Stock No.:
- 817-5571
- Mfr. Part No.:
- TS3USB221EDRCR
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-5571
- Mfr. Part No.:
- TS3USB221EDRCR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
USB 2.0 and Mobile High-Definition Link (MHL) Switch, Texas Instruments
USB (Universal Serial Bus), Texas Instruments
