- RS Stock No.:
- 817-5525
- Mfr. Part No.:
- TRF370333IRGET
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 817-5525
- Mfr. Part No.:
- TRF370333IRGET
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
IQ Modulator and Demodulator, Texas Instruments
Broadband RF/IF, Texas Instruments
Specifications
Attribute | Value |
---|---|
Device Type | Modulator |
Modulation Type | Quadrature |
Maximum Conversion Gain | -4dB |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Maximum Supply Current | 235 mA |
Typical Output Power | 73.8dBm |
Dimensions | 4.15 x 4.15 x 0.95mm |
Height | 0.95mm |
Length | 4.15mm |
Minimum Operating Supply Voltage | 4.5 V |
Width | 4.15mm |
Maximum Operating Supply Voltage | 5.5 V |
Priced to Clear | Yes |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 817-5525
- Mfr. Part No.:
- TRF370333IRGET
- Brand:
- Texas Instruments