Texas Instruments TPS7201QP, LDO Regulator, 250mA Adjustable, 1.2 → 9.75 V 8-Pin, PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
817-5367
Mfr. Part No.:
TPS7201QP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

250mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.2 → 9.75 V

Line Regulation

36 mV

Load Regulation

43 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

PDIP

Quiescent Current

180µA

Reference Voltage

1.188V

Pin Count

8

Power Rating

1.175W

Output Type

Adjustable

Dimensions

10.16 x 6.6 x 4.57mm

Minimum Input Voltage

3 V

Height

4.57mm

Maximum Input Voltage

10 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

6.6mm

Length

10.16mm

LDO (Low Dropout) Linear Voltage Regulators, 250mA, Texas Instruments



LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.