Nexperia 74LVT14PW,112 Hex Schmitt Trigger Inverter, 14-Pin TSSOP
- RS Stock No.:
- 816-8873
- Mfr. Part No.:
- 74LVT14PW,112
- Brand:
- Nexperia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 816-8873
- Mfr. Part No.:
- 74LVT14PW,112
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Output Type | TTL | |
Number of Elements per Chip | 6 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 6.9 ns @ 50 pF | |
Maximum High Level Output Current | -20mA | |
Maximum Low Level Output Current | 32mA | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 14 | |
Logic Family | LVT | |
Dimensions | 5.1 x 4.5 x 0.95mm | |
Height | 0.95mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Propagation Delay Test Condition | 50pF | |
Length | 5.1mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 2.7 V | |
Width | 4.5mm | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type TTL | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 6.9 ns @ 50 pF | ||
Maximum High Level Output Current -20mA | ||
Maximum Low Level Output Current 32mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family LVT | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Propagation Delay Test Condition 50pF | ||
Length 5.1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 4.5mm | ||
74LVT Family, Nexperia
Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVT Family