Telemecanique Sensors Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 12 → 24 V dc
- RS Stock No.:
- 816-7423
- Mfr. Part No.:
- XS212BLNAM12
- Brand:
- Telemecanique Sensors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 816-7423
- Mfr. Part No.:
- XS212BLNAM12
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Thread Size | M12 | |
Body Style | Threaded Barrel | |
Detection Range | 4 mm | |
Supply Voltage | 12 → 24 V dc | |
Length | 53mm | |
IP Rating | IP67 | |
Mounting Type | Non-Flush | |
Housing Material | Brass | |
Maximum DC Voltage | 24V | |
Minimum Operating Temperature | -25°C | |
Reverse Polarity Protection | Yes | |
Maximum Switching Frequency | 1kHz | |
Shielding | Shielded | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Supply Voltage 12 → 24 V dc | ||
Length 53mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
This range of inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.